TE Connectivity 1-1102347-6 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 3.11inch |
| Housing Color | Grey |
| Length | 95mm |
| Material | Aluminium |
| Mount | Box |
| Package Quantity | 3 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HB.32, HTS |
| Width | 82.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102347-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.