TE Connectivity 1-1102349-6 technical specifications.
| Color | Grey |
| Current Rating | 16A |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 3.11inch |
| Housing Color | Grey |
| Length | 95mm |
| Material | Aluminium |
| Mount | Cable |
| Number of Contacts | 32 |
| Package Quantity | 3 |
| Packaging | Box |
| Series | HB.32, HTS |
| Voltage Rating | 450V |
| Width | 82.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102349-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.