TE Connectivity 1-1102353-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Height | 78.5mm |
| Housing Color | Grey |
| Length | 4.96inch |
| Material | Aluminium |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Package Quantity | 3 |
| Packaging | Carton |
| Series | HE |
| Width | 83.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102353-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.