TE Connectivity 1-1102356-8 technical specifications.
| Package/Case | Aluminum |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Housing Color | Grey |
| Material | Aluminium |
| Package Quantity | 3 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB-Z, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102356-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.