
TE Connectivity 1-1102360-2 technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Silver |
| ELV | Compliant |
| Height | 1.378inch |
| Housing Color | Grey |
| Length | 124mm |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HB.32, HTS |
| Width | 3.543inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102360-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.