TE Connectivity 1-1102362-6 technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 3.091inch |
| Housing Color | Grey |
| Length | 4.961inch |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 3 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HB |
| Width | 3.248inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102362-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.