TE Connectivity 1-1102382-7 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| ELV | Compliant |
| Height | 105mm |
| Housing Color | Grey |
| Length | 131mm |
| Material | Aluminium |
| Package Quantity | 3 |
| Packaging | Loose Piece |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB.48, HTS |
| Width | 3.504inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102382-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.