TE Connectivity 1-1102393-2 technical specifications.
| Height | 3.878inch |
| Length | 5.512inch |
| Mount | Base |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | HTS HB |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102393-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.