TE Connectivity 1-1102416-7 technical specifications.
| Body Material | Plastic, Glass |
| Color | Grey |
| Height | 1.969inch |
| Lead Free | Lead Free |
| Length | 1.299inch |
| Material | Plastic, Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HTS HD |
| Width | 1.043inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1102416-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.