TE Connectivity 1-1102420-2 technical specifications.
| Body Material | Plastic, Glass |
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Material | Plastic, Glass fibre |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HD.7 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102420-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.