TE Connectivity 1-1102424-2 technical specifications.
| Body Material | Plastic, Glass |
| Color | Grey |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | HD.7 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102424-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.