TE Connectivity 1-1102449-6 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Current Rating | 16A |
| ELV | Compliant |
| Height | 3.071inch |
| Length | 120mm |
| Material | Aluminium |
| Number of Contacts | 24 |
| Package Quantity | 5 |
| Series | HE |
| Voltage Rating | 450V |
| Width | 1.693inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1102449-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.