TE Connectivity 1-1102464-3 technical specifications.
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 2.755inch |
| Housing Color | Grey |
| Length | 2.913inch |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HD-Z, HTS |
| Width | 2.165inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102464-3 to view detailed technical specifications.
No datasheet is available for this part.