TE Connectivity 1-1102495-6 technical specifications.
| Body Material | Aluminium |
| Housing Color | Grey |
| Material | Aluminium |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | HD.24, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102495-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.