
This aluminum backshell is made from silver-colored material and features an IP65 rating for water resistance and dust tightness. It measures 2.76 inches in height, 2.88 inches in length, and 1.69 inches in width. The backshell is compliant with ELV regulations and is packaged in a box with five units per pack. It is also RoHS compliant and part of the HD.24 and HTS series.
TE Connectivity 1-1102499-6 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| ELV | Compliant |
| Height | 2.76inch |
| Housing Color | Grey |
| Length | 2.88inch |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HD.24, HTS |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102499-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.