TE Connectivity 1-1102527-2 technical specifications.
| Height | 2.894inch |
| Length | 3.701inch |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | HTS HB |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102527-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.