TE Connectivity 1-1102529-7 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Grey |
| ELV | Compliant |
| Height | 2.791inch |
| Housing Color | Grey |
| Length | 79.5mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HD.25, HTS |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102529-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.