TE Connectivity 1-1102566-7 technical specifications.
| Height | 2.992inch |
| Length | 3.68inch |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HTS HD |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102566-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.