This aluminum backshell is made of silver-colored aluminum material, measuring 93.5mm in length, 2.99inch in height, and 1.69inch in width. It is rated for IP65, water-resistant, and dust-tight conditions. The backshell is packaged in a box with 5 units per package. It is compliant with RoHS regulations and is part of the HD.40 and HTS series.
TE Connectivity 1-1102567-7 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Height | 2.99inch |
| Housing Color | Grey |
| Length | 93.5mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HD.40, HTS |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102567-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.