This aluminum backshell is made of grey aluminum material, with a length of 4.606inch and a width of 57mm. It is rated for IP65, water resistant, and dust tight. The backshell is packaged individually and is compliant with ELV and RoHS regulations.
TE Connectivity 1-1102581-1 technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Silver |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 3.03inch |
| Housing Color | Grey |
| Length | 4.606inch |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD.40, HTS |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102581-1 to view detailed technical specifications.
No datasheet is available for this part.