TE Connectivity 1-1102582-1 technical specifications.
| Color | Grey |
| Current Rating | 16A |
| ELV | Compliant |
| Height | 3.15inch |
| Length | 93.5mm |
| Material | Aluminium |
| Mount | Cable |
| Number of Contacts | 16 |
| Package Quantity | 5 |
| Packaging | Carton |
| Series | HE |
| Voltage Rating | 450V |
| Width | 1.69inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1102582-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.