The TE Connectivity HD.40, HTS series grey cable-to-cable connector is designed for use in general applications. It features a max operating temperature of 80°C and a min operating temperature of -40°C. The connector is rated for IP65, water resistant, and dust tight. It is compliant with ELV and RoHS regulations.
TE Connectivity 1-1102584-2 technical specifications.
| Color | Grey |
| Connector System | Cable-to-Cable |
| ELV | Compliant |
| Height | 3.15inch |
| Housing Color | Grey |
| Length | 93.5mm |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HD.40, HTS |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102584-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.