
TE Connectivity 1-1102665-5 technical specifications.
| Color | Grey, Silver |
| ELV | Compliant |
| Housing Color | Black |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HIP.24, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102665-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
