TE Connectivity 1-1102767-0 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Material | Aluminium |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102767-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.