TE Connectivity 1-1102772-6 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| ELV | Compliant |
| Material | Metal |
| Package Quantity | 10 |
| Packaging | Box |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS |
| Wire/Cable Diameter | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102772-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.