
This aluminum backshell is made from grey material and measures 120mm in length, 1.693inch in width, and 3.071inch in height. It is compliant with ELV and RoHS regulations and features an IP65 rating for water resistance and dust tightness.
TE Connectivity 1-1103338-3 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 3.071inch |
| Housing Color | Grey |
| Length | 120mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HD-Z, HTS |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1103338-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.