
Rectangular connector insert, male gender, featuring 3 positions across 2 rows. Constructed from polycarbonate in a beige color, it offers a 10A current rating and 250V voltage rating. Contact materials include silver, brass, and copper with silver plating. Operating temperature range is -40°C to 125°C, with a UL94 V-0 flammability rating. Termination is screw type, suitable for 14AWG wire/cable.
TE Connectivity 1-1103400-1 technical specifications.
| Color | Beige |
| Contact Material | Silver, Brass, Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 25.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Material | PC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HA.3 |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1103400-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
