
This 5-position, 4-row female power connector has a current rating of 10A and a voltage rating of 250V. It is designed to operate within a temperature range of -40°C to 125°C. The connector is lead-free and compliant with RoHS regulations. It features a screw termination and a beige color. The contact material is silver, brass, and copper with a silver plating.
TE Connectivity 1-1103403-1 technical specifications.
| Color | Beige |
| Contact Material | Silver, Brass, Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HA.4 |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1103403-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.