
Rectangular connector assembly tool featuring a female gender and straight orientation. Designed for panel mounting with screw termination, this tool supports 10 positions across 2 rows, accommodating 11 contacts. It boasts a 16A current rating and a 250V voltage rating, with contact materials of silver and copper, plated with silver and gold. Operating within a temperature range of -40°C to 125°C, this beige tool is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 1-1103415-1 technical specifications.
| Color | Beige |
| Contact Material | Silver, Copper |
| Contact Plating | Silver, Gold |
| Current Rating | 16A |
| Depth | 28mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 56.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HA.10 |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1103415-1 to view detailed technical specifications.
No datasheet is available for this part.
