Heavy-duty rectangular connector, male, straight orientation, panel mount with screw termination. Features 16 signal contacts and 1 ground contact, with a 16A current rating and 250V voltage rating. Constructed with beige polybutylene housing, silver-plated copper contacts, and a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 125°C.
TE Connectivity 1-1103416-7 technical specifications.
| Color | Beige |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 31mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 73mm |
| Material | Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HA.32 |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1103416-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.