
Six-position, two-row straight male power connector with screw termination. Features a 16A current rating and 400V voltage rating, suitable for 14AWG wire. Constructed with silver, copper, and ferrite contact material, plated with silver and gold. Operates within a temperature range of -40°C to 125°C and boasts a UL94 V-0 flammability rating. Panel mount design, lead-free, and RoHS compliant.
TE Connectivity 1-1103634-1 technical specifications.
| Color | Grey |
| Contact Material | Silver, Copper, Ferrite |
| Contact Plating | Silver, Gold |
| Current Rating | 16A |
| Depth | 34mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HE.6 |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1103634-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.