
10-position, 2-row, female rectangular connector with straight orientation and screw termination. Features a 16A current rating and 400V voltage rating, operating between -40°C and 125°C. Contact material includes copper alloy, brass, and copper with silver plating. Panel mount design, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 1-1103637-1 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 34mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HE.10 |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1103637-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.