
16-position, 2-row straight female power connector with a 400V voltage rating and 16A current rating. Features silver and gold contact plating over silver, copper, and ferrite contact material. Designed for panel mounting with screw termination, accepting 14AWG wire/cable. Operates within a temperature range of -40°C to 125°C, boasting UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 1-1103639-1 technical specifications.
| Color | Grey |
| Contact Material | Silver, Copper, Ferrite |
| Contact Plating | Silver, Gold |
| Current Rating | 16A |
| Depth | 33mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 83.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HE.32 |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1103639-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
