
The HTS HE.24 cable mount connector is a high-current connector rated for 400V and 16A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is lead free and compliant with ELV and RoHS regulations. It is available in a package quantity of 5 and packaged in a box.
TE Connectivity 1-1103640-9 technical specifications.
| Color | Grey |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 36mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 112mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HE.24 |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1103640-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.