
This grey cable mount connector is designed for high-voltage applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It meets the UL94 V-0 flammability rating and is compliant with ELV regulations. The connector features a silver contact plating and is RoHS compliant.
TE Connectivity 1-1103641-9 technical specifications.
| Color | Grey |
| Contact Plating | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HE.24, HTS |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1103641-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.