TE Connectivity 1-1103705-1 technical specifications.
| Color | Beige |
| Depth | 34mm |
| Gender | Female |
| Length | 84.5mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HB.16, HTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1103705-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.