Rectangular connector housing for 6 power and 1 ground contact positions, featuring a straight, panel mount, box configuration. Rated for 400V and 35A, with a wire/cable gauge of 14AWG. Contacts are copper with gold and silver plating, operating within a temperature range of -40°C to 125°C. Constructed with UL94 V-0 flammability rating and lead-free materials, this beige housing measures 83.5mm in length and 33mm in depth.
TE Connectivity 1-1104204-1 technical specifications.
| Color | Beige |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 35A |
| Depth | 33mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 83.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HSB.6/35 |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1104204-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.