6-position, 2-row straight female power connector with a 35A current rating and 400V voltage rating. Features copper contacts with gold and silver plating, a screw termination, and supports 14AWG wire/cable gauge. Operates within a -40°C to 125°C temperature range and boasts UL94 V-0 flammability rating. This RoHS compliant component is beige and grey in color.
TE Connectivity 1-1104205-1 technical specifications.
| Color | Beige, Grey |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 35A |
| Depth | 33.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 83.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 7 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HSB.6/35 |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1104205-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.