
TE Connectivity 1-1104206-1 technical specifications.
| Color | Beige, Grey |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 35A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HSB.6/35, HTS |
| Termination | Screw |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1104206-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.