TE Connectivity 1-1104454-5 technical specifications.
| Contact Material | Brass |
| Contact Type | Female Socket |
| Depth | 26mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 84mm |
| Length | 1.77inch |
| Material | Aluminium |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Pitch | 0.748inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1104454-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.