TE Connectivity 1-1104455-5 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 47 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 96 |
| Type | Power |
| Gender | SKT |
| Number of Contacts | 2 |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-1104455-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.