TE Connectivity 1-1104555-2 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Power Positions | 2 |
| Number of Signal Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1104555-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.