
This 10A signal contact features a copper alloy contact material with a gold plating, and is designed for female cable mount applications. The contact is compliant with ELV regulations and is RoHS compliant. It is available in a package quantity of 50, with a packaging style of loose pieces.
TE Connectivity 1-1105001-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Female |
| Max Current Rating | 10A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HD.M, HTS |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1105001-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.