
This female contact features a copper alloy construction with a silver plating, rated for 16A of current. It has a crimp termination and is unshielded. The contact is ELV compliant and available in a package quantity of 50, packaged in a bag. The contact is designed for cable mount applications and has a length of 22mm and a depth of 4.5mm.
TE Connectivity 1-1105101-1 technical specifications.
| Contact Current Rating | 16A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Female |
| Length | 22mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTS HE/HA |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1105101-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.