
TE Connectivity 1-1105850-8 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS Heavy Duty |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1105850-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
