
The HTS Series connector is a 22.5mm long, 5mm deep, straight orientation component. It is compliant with ELV and RoHS regulations. The component is lead free and packaged in a quantity of 50 as a loose piece. It is not radiation hardened and is not Reach SVHC compliant.
TE Connectivity 1-1106100-1 technical specifications.
| Depth | 5mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1106100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.