TE Connectivity 1-1106423-1 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 2.756inch |
| Length | 2.362inch |
| Material | Aluminium |
| Mount | Box |
| Package Quantity | 5 |
| Packaging | Carton |
| Width | 1.693inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1106423-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.