
The HTS HD-K backshell is an aluminum component with a black color, measuring 2.99 inches in height and 1.69 inches in width. It is compliant with ELV standards and RoHS regulations. The backshell is packaged as a loose piece, with five units per package. It is not designed for radiation hardening applications.
TE Connectivity 1-1106452-0 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Height | 2.99inch |
| Length | 93.5mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HD-K |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1106452-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
