This aluminum backshell is a loose piece, available in quantities of five. It is made from aluminum, with a black housing color and a black color. The backshell is compliant with ELV and RoHS regulations. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The backshell is water-resistant, dust-tight, and rated for IP65.
TE Connectivity 1-1106452-4 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 2.99inch |
| Housing Color | Black |
| Length | 93.5mm |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HD-K, HTS |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1106452-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.