TE Connectivity 1-1110028-0 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Material | Copper |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1110028-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.